



IFDC5050HZER820M | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER820MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER820MCT-ND - Cut Tape (CT) 541-IFDC5050HZER820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER820M |
Description | FIXED IND 82UH 2.95A 160 MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 2.95 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.58000 | kr.4.58 |
| 10 | kr.3.77300 | kr.37.73 |
| 100 | kr.3.10310 | kr.310.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79942 | kr.1,399.71 |
| 1.000 | kr.2.63960 | kr.2,639.60 |
| 1.500 | kr.2.55046 | kr.3,825.69 |
| 2.500 | kr.2.44251 | kr.6,106.27 |
| 3.500 | kr.2.37397 | kr.8,308.90 |
| 5.000 | kr.2.30348 | kr.11,517.40 |
| 12.500 | kr.2.13209 | kr.26,651.12 |
| 25.000 | kr.2.10431 | kr.52,607.75 |
| Unit Price without VAT: | kr.4.58000 |
|---|---|
| Unit Price with VAT: | kr.5.72500 |

