



IFDC5050HZER3R3N | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER3R3NTR-ND - Tape & Reel (TR) 541-IFDC5050HZER3R3NCT-ND - Cut Tape (CT) 541-IFDC5050HZER3R3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER3R3N |
Description | FIXED IND 3.3UH 10.3A 13 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 10.3 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER3R3N Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.85500 | kr.38.55 |
| 100 | kr.3.17190 | kr.317.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75168 | kr.1,375.84 |
| 1.000 | kr.2.59458 | kr.2,594.58 |
| 1.500 | kr.2.50696 | kr.3,760.44 |
| 2.500 | kr.2.40086 | kr.6,002.15 |
| 3.500 | kr.2.33348 | kr.8,167.18 |
| 5.000 | kr.2.26419 | kr.11,320.95 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

