Direct

IDCS5020ER560M | |
|---|---|
DigiKey Part Number | IDCS5020ER560M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCS5020ER560M |
Description | FIXED IND 56UH 900MA 210 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 900 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCS5020ER560M Models |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1005-560Y | Bourns Inc. | 0 | SRR1005-560YTR-ND | kr.8.37383 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.86944 | kr.2,934.72 |
| Unit Price without VAT: | kr.5.86944 |
|---|---|
| Unit Price with VAT: | kr.7.33680 |


