Direct
Similar

IDCP1813ER4R7M | |
|---|---|
DigiKey Part Number | IDCP1813ER4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP1813ER4R7M |
Description | FIXED IND 4.7UH 1.7A 94 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP1813ER4R7M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 94mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-4R7ML | Bourns Inc. | 6.000 | SDR0403-4R7MLCT-ND | kr.2.92000 | Direct |
| CDH53NP-4R7MC | Sumida America Inc. | 0 | CDH53NP-4R7MCTR-ND | kr.2.12741 | Similar |
| SC43-4R7 | Signal Transformer | 0 | 595-1357-2-ND | kr.1.36690 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.49004 | kr.8,940.24 |
| Unit Price without VAT: | kr.1.49004 |
|---|---|
| Unit Price with VAT: | kr.1.86255 |




