10 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC2512ER100M

DigiKey Part Number
541-2548-2-ND - Tape & Reel (TR)
541-2548-1-ND - Cut Tape (CT)
541-2548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDC2512ER100M
Description
FIXED IND 10UH 1.1A 160 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
IDC2512ER100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
1.1A
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR)
160mOhm Max
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Tolerance
±20%
Height - Seated (Max)
0.115" (2.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0770.103NLPulse Electronics32553-2850-NDkr.3.65531Direct
UP0.4C-100-REaton - Electronics Division2.369283-5300-1-NDkr.8.43000Similar
In-Stock: 4.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.47100kr.54.71
100kr.4.49890kr.449.89
1.000kr.3.70066kr.3,700.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.35873kr.8,396.83
5.000kr.3.16776kr.15,838.80
7.500kr.3.06125kr.22,959.38
12.500kr.3.00318kr.37,539.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500