
IDC2512ER100M | |
|---|---|
DigiKey Part Number | 541-2548-2-ND - Tape & Reel (TR) 541-2548-1-ND - Cut Tape (CT) 541-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDC2512ER100M |
Description | FIXED IND 10UH 1.1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | IDC2512ER100M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.1A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 160mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.103NL | Pulse Electronics | 32 | 553-2850-ND | kr.3.65531 | Direct |
| UP0.4C-100-R | Eaton - Electronics Division | 2.369 | 283-5300-1-ND | kr.8.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.47100 | kr.54.71 |
| 100 | kr.4.49890 | kr.449.89 |
| 1.000 | kr.3.70066 | kr.3,700.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.35873 | kr.8,396.83 |
| 5.000 | kr.3.16776 | kr.15,838.80 |
| 7.500 | kr.3.06125 | kr.22,959.38 |
| 12.500 | kr.3.00318 | kr.37,539.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

