


ICM5050ER102N | |
|---|---|
DigiKey Part Number | 541-ICM5050ER102NTR-ND - Tape & Reel (TR) 541-ICM5050ER102NCT-ND - Cut Tape (CT) 541-ICM5050ER102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM5050ER102N |
Description | CMC 7A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 7A DCR 8mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 7A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 8mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.17.48600 | kr.174.86 |
| 25 | kr.16.17480 | kr.404.37 |
| 50 | kr.15.25160 | kr.762.58 |
| 100 | kr.14.38040 | kr.1,438.04 |
| 250 | kr.13.51232 | kr.3,378.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.42640 | kr.6,213.20 |
| 1.000 | kr.11.71955 | kr.11,719.55 |
| 1.500 | kr.11.32548 | kr.16,988.22 |
| 2.500 | kr.11.03951 | kr.27,598.78 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |









