


ICM1812ER900V | |
---|---|
DigiKey Part Number | 541-ICM1812ER900VTR-ND - Tape & Reel (TR) 541-ICM1812ER900VCT-ND - Cut Tape (CT) 541-ICM1812ER900VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1812ER900V |
Description | CMC 3A 2LN 90 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 3A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.4.15400 | kr.41.54 |
25 | kr.3.84000 | kr.96.00 |
50 | kr.3.62120 | kr.181.06 |
100 | kr.3.41440 | kr.341.44 |
250 | kr.3.15852 | kr.789.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.97804 | kr.1,489.02 |
1.000 | kr.2.80806 | kr.2,808.06 |
1.500 | kr.2.71326 | kr.4,069.89 |
2.500 | kr.2.59845 | kr.6,496.12 |
3.500 | kr.2.52557 | kr.8,839.50 |
5.000 | kr.2.45057 | kr.12,252.85 |
12.500 | kr.2.26829 | kr.28,353.62 |
25.000 | kr.2.25600 | kr.56,400.00 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |