ERL62750R00JKR72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.331.30050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.201.13650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.79090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.205.73300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.205.73300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.245.75426
Datasheet
750 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL62750R00JKR72

DigiKey Part Number
541-ERL62750R00JKR72TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL62750R00JKR72
Description
RES 750 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
94 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.230" Dia x 0.562" L (5.84mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL62750R00JKBF2Vishay Dale0541-ERL62750R00JKBF2-NDkr.331.30050Parametric Equivalent
ERL62750R00JKEB500Vishay Dale0541-ERL62750R00JKEB500TR-NDkr.201.13650Parametric Equivalent
ERL62750R00JKEK500Vishay Dale0541-ERL62750R00JKEK500-NDkr.326.79090Parametric Equivalent
ERL62750R00JKR62Vishay Dale0541-ERL62750R00JKR62TR-NDkr.205.73300Parametric Equivalent
ERL62750R00JKR82Vishay Dale0541-ERL62750R00JKR82TR-NDkr.205.73300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.205.73300kr.308,599.50
Manufacturers Standard Package
Unit Price without VAT:kr.205.73300
Unit Price with VAT:kr.257.16625