Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL6268R000GKR61 | |
|---|---|
DigiKey Part Number | 541-ERL6268R000GKR61TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL6268R000GKR61 |
Description | RES 68 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±2% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL6268R000GKEB500 | Vishay Dale | 0 | 541-ERL6268R000GKEB500TR-ND | kr.201.13650 | Parametric Equivalent |
| ERL6268R000GKR71 | Vishay Dale | 0 | 541-ERL6268R000GKR71TR-ND | kr.201.13650 | Parametric Equivalent |
| ERL6268R000GKR81 | Vishay Dale | 0 | 541-ERL6268R000GKR81TR-ND | kr.201.13650 | Parametric Equivalent |
| ERL6268R000GKWF1 | Vishay Dale | 0 | 541-ERL6268R000GKWF1TR-ND | kr.241.39550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.201.13650 | kr.201,136.50 |
| Unit Price without VAT: | kr.201.13650 |
|---|---|
| Unit Price with VAT: | kr.251.42063 |



