
ERL6268K000FKBF2 | |
|---|---|
DigiKey Part Number | 541-ERL6268K000FKBF2-ND |
Manufacturer | |
Manufacturer Product Number | ERL6268K000FKBF2 |
Description | RES 68K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.216.74875 | kr.216,748.75 |
| Unit Price without VAT: | kr.216.74875 |
|---|---|
| Unit Price with VAT: | kr.270.93594 |

