ERL62680R00JKEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.79090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.331.30050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.201.13650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.79090
Datasheet
680 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL62680R00JKEA500

DigiKey Part Number
541-ERL62680R00JKEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL62680R00JKEA500
Description
RES 680 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.230" Dia x 0.562" L (5.84mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL62680R00JKBF1Vishay Dale0541-ERL62680R00JKBF1-NDkr.326.79090Parametric Equivalent
ERL62680R00JKBF2Vishay Dale0541-ERL62680R00JKBF2-NDkr.331.30050Parametric Equivalent
ERL62680R00JKCP1Vishay Dale0541-ERL62680R00JKCP1TR-NDkr.201.13650Parametric Equivalent
ERL62680R00JKEK500Vishay Dale0541-ERL62680R00JKEK500-NDkr.326.79090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.201.13650kr.201,136.50
Manufacturers Standard Package
Unit Price without VAT:kr.201.13650
Unit Price with VAT:kr.251.42063