Parametric Equivalent

ERL62294R00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL62294R00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL62294R00FKEK500 |
Description | RES 294 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL62294R00FKBF2 | Vishay Dale | 0 | 541-ERL62294R00FKBF2-ND | kr.347.79720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.342.98890 | kr.34,298.89 |
| Unit Price without VAT: | kr.342.98890 |
|---|---|
| Unit Price with VAT: | kr.428.73613 |


