Parametric Equivalent
Parametric Equivalent

ERL3256K000GKEA500 | |
|---|---|
DigiKey Part Number | 541-ERL3256K000GKEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL3256K000GKEA500 |
Description | RES 56K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL3256K000GKEB500 | Vishay Dale | 0 | 541-ERL3256K000GKEB500TR-ND | kr.29.57990 | Parametric Equivalent |
| ERL3256K000GKEK500 | Vishay Dale | 0 | 541-ERL3256K000GKEK500-ND | kr.88.06580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.56551 | kr.68,913.77 |
| Unit Price without VAT: | kr.27.56551 |
|---|---|
| Unit Price with VAT: | kr.34.45689 |


