Parametric Equivalent
Parametric Equivalent

ERL324R7500FKEB500 | |
|---|---|
DigiKey Part Number | 541-ERL324R7500FKEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL324R7500FKEB500 |
Description | RES 4.75 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL324R7500FKEA500 | Vishay Dale | 0 | 541-ERL324R7500FKEA500TR-ND | kr.46.12350 | Parametric Equivalent |
| ERL324R7500FKEK500 | Vishay Dale | 0 | 541-ERL324R7500FKEK500-ND | kr.107.85160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.47.85996 | kr.47,859.96 |
| Unit Price without VAT: | kr.47.85996 |
|---|---|
| Unit Price with VAT: | kr.59.82495 |


