Parametric Equivalent
Parametric Equivalent

ERL322K0000FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL322K0000FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL322K0000FKEK500 |
Description | RES 2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL322K0000FKEA500 | Vishay Dale | 0 | 541-ERL322K0000FKEA500TR-ND | kr.28.45661 | Parametric Equivalent |
| ERL322K0000FKEB500 | Vishay Dale | 0 | 541-ERL322K0000FKEB500TR-ND | kr.30.52501 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.91.84190 | kr.9,184.19 |
| Unit Price without VAT: | kr.91.84190 |
|---|---|
| Unit Price with VAT: | kr.114.80238 |


