ERL20200K00GKEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.05063
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.84069
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.25200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.98102
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet
200 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL20200K00GKEB500

DigiKey Part Number
541-ERL20200K00GKEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL20200K00GKEB500
Description
RES 200K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL20200K00FKEA500Vishay Dale0541-ERL20200K00FKEA500TR-NDkr.9.05063Parametric Equivalent
ERL20200K00FKEB500Vishay Dale0541-ERL20200K00FKEB500TR-NDkr.9.84069Parametric Equivalent
ERL20200K00FKEK500Vishay Dale0541-ERL20200K00FKEK500-NDkr.23.25200Parametric Equivalent
ERL20200K00GKEA500Vishay Dale0541-ERL20200K00GKEA500TR-NDkr.7.98102Parametric Equivalent
ERL20200K00GKEK500Vishay Dale0541-ERL20200K00GKEK500-NDkr.22.04100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.69125kr.8,691.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.69125
Unit Price with VAT:kr.10.86406