Parametric Equivalent
Parametric Equivalent

ERL073M9200FKEA500 | |
|---|---|
DigiKey Part Number | 541-ERL073M9200FKEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL073M9200FKEA500 |
Description | RES 3.92M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL073M9200FKEB500 | Vishay Dale | 0 | 541-ERL073M9200FKEB500TR-ND | kr.21.77004 | Parametric Equivalent |
| ERL073M9200FKEK500 | Vishay Dale | 0 | 541-ERL073M9200FKEK500-ND | kr.42.56420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.18.86150 | kr.94,307.50 |
| Unit Price without VAT: | kr.18.86150 |
|---|---|
| Unit Price with VAT: | kr.23.57688 |


