ERL072M0000FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.92395
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.96869
Datasheet
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL072M0000FKEK500

DigiKey Part Number
541-ERL072M0000FKEK500-ND
Manufacturer
Manufacturer Product Number
ERL072M0000FKEK500
Description
RES 2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL072M0000FKEA500Vishay Dale0541-ERL072M0000FKEA500TR-NDkr.12.92395Parametric Equivalent
ERL072M0000FKEB500Vishay Dale0541-ERL072M0000FKEB500TR-NDkr.16.96869Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.55540kr.3,155.54
Manufacturers Standard Package
Unit Price without VAT:kr.31.55540
Unit Price with VAT:kr.39.44425