Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL0722M000GNR6100 | |
|---|---|
DigiKey Part Number | 541-ERL0722M000GNR6100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL0722M000GNR6100 |
Description | RES 22M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0722M000GNBF100 | Vishay Dale | 0 | 541-ERL0722M000GNBF100-ND | kr.250.34120 | Parametric Equivalent |
| ERL0722M000GNBF101 | Vishay Dale | 0 | 541-ERL0722M000GNBF101-ND | kr.255.09940 | Parametric Equivalent |
| ERL0722M000GNBS100 | Vishay Dale | 0 | 541-ERL0722M000GNBS100-ND | kr.296.21300 | Parametric Equivalent |
| ERL0722M000GNEA500 | Vishay Dale | 0 | 541-ERL0722M000GNEA500TR-ND | kr.77.34800 | Parametric Equivalent |
| ERL0722M000GNEB500 | Vishay Dale | 0 | 541-ERL0722M000GNEB500TR-ND | kr.96.68500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.96.68500 | kr.96,685.00 |
| Unit Price without VAT: | kr.96.68500 |
|---|---|
| Unit Price with VAT: | kr.120.85625 |



