ERL071M0000GKEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.19962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.48252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.92450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.81892
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.59570
Datasheet
1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL071M0000GKEA500

DigiKey Part Number
541-ERL071M0000GKEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL071M0000GKEA500
Description
RES 1M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL071M0000FKEA500Vishay Dale0541-ERL071M0000FKEA500TR-NDkr.5.19962Parametric Equivalent
ERL071M0000FKEB500Vishay Dale0541-ERL071M0000FKEB500TR-NDkr.6.48252Parametric Equivalent
ERL071M0000FKEK500Vishay Dale0541-ERL071M0000FKEK500-NDkr.20.92450Parametric Equivalent
ERL071M0000GKEB500Vishay Dale0541-ERL071M0000GKEB500TR-NDkr.5.81892Parametric Equivalent
ERL071M0000GKEK500Vishay Dale0541-ERL071M0000GKEK500-NDkr.19.59570Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.60463kr.23,023.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.60463
Unit Price with VAT:kr.5.75579