Parametric Equivalent
Parametric Equivalent

ERL056R8000GKEB500 | |
|---|---|
DigiKey Part Number | 541-ERL056R8000GKEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL056R8000GKEB500 |
Description | RES 6.8 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL056R8000GKEA500 | Vishay Dale | 0 | 541-ERL056R8000GKEA500TR-ND | kr.30.98675 | Parametric Equivalent |
| ERL056R8000GKEK500 | Vishay Dale | 0 | 541-ERL056R8000GKEK500-ND | kr.105.42980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.64821 | kr.40,648.21 |
| Unit Price without VAT: | kr.40.64821 |
|---|---|
| Unit Price with VAT: | kr.50.81026 |


