ERL054R7000GKEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.98675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.42980
Datasheet
4.7 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL054R7000GKEB500

DigiKey Part Number
541-ERL054R7000GKEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL054R7000GKEB500
Description
RES 4.7 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL054R7000GKEA500Vishay Dale0541-ERL054R7000GKEA500TR-NDkr.30.98675Parametric Equivalent
ERL054R7000GKEK500Vishay Dale0541-ERL054R7000GKEK500-NDkr.105.42980Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.40.64821kr.40,648.21
Manufacturers Standard Package
Unit Price without VAT:kr.40.64821
Unit Price with VAT:kr.50.81026