Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC70909R00FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC70909R00FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC70909R00FHEA500 |
Description | RES 909 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70909R00FHEB500 | Vishay Dale | 0 | 541-ERC70909R00FHEB500TR-ND | kr.52.12241 | Parametric Equivalent |
| RN70C9090FB14 | Vishay Dale | 0 | RN70C9090FB14-ND | kr.29.78980 | Parametric Equivalent |
| RN70C9090FBSL | Vishay Dale | 0 | RN70C9090FBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN70C9090FR36 | Vishay Dale | 0 | RN70C9090FR36-ND | kr.5.17471 | Parametric Equivalent |
| RN70C9090FRE6 | Vishay Dale | 0 | RN70C9090FRE6-ND | kr.5.24343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.56150 | kr.126,403.75 |
| Unit Price without VAT: | kr.50.56150 |
|---|---|
| Unit Price with VAT: | kr.63.20188 |



