Parametric Equivalent
Parametric Equivalent

ERC70182R00FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC70182R00FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC70182R00FEEB500 |
Description | RES 182 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70182R00DEEB500 | Vishay Dale | 0 | 541-ERC70182R00DEEB500TR-ND | kr.55.98448 | Parametric Equivalent |
| ERC70182R00DEEK500 | Vishay Dale | 0 | 541-ERC70182R00DEEK500-ND | kr.121.94670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.89.55250 | kr.89,552.50 |
| Unit Price without VAT: | kr.89.55250 |
|---|---|
| Unit Price with VAT: | kr.111.94063 |


