ERL05150R00GKEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.99334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.28194
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.70100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.58568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet
150 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL05150R00GKEB500

DigiKey Part Number
541-ERL05150R00GKEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL05150R00GKEB500
Description
RES 150 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL05150R00FKEA500Vishay Dale0541-ERL05150R00FKEA500TR-NDkr.5.99334Parametric Equivalent
ERL05150R00FKEB500Vishay Dale0541-ERL05150R00FKEB500TR-NDkr.8.28194Parametric Equivalent
ERL05150R00FKEK500Vishay Dale0541-ERL05150R00FKEK500-NDkr.29.70100Parametric Equivalent
ERL05150R00GKEA500Vishay Dale0541-ERL05150R00GKEA500TR-NDkr.5.58568Parametric Equivalent
ERL05150R00GKEK500Vishay Dale0541-ERL05150R00GKEK500-NDkr.29.01440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.83573kr.7,835.73
Manufacturers Standard Package
Unit Price without VAT:kr.7.83573
Unit Price with VAT:kr.9.79466