ERL0513K000GKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.99334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.28194
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.70100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.58568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.83573
Datasheet
13 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL0513K000GKEK500

DigiKey Part Number
541-ERL0513K000GKEK500-ND
Manufacturer
Manufacturer Product Number
ERL0513K000GKEK500
Description
RES 13K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL0513K000FKEA500Vishay Dale0541-ERL0513K000FKEA500TR-NDkr.5.99334Parametric Equivalent
ERL0513K000FKEB500Vishay Dale0541-ERL0513K000FKEB500TR-NDkr.8.28194Parametric Equivalent
ERL0513K000FKEK500Vishay Dale0541-ERL0513K000FKEK500-NDkr.29.70100Parametric Equivalent
ERL0513K000GKEA500Vishay Dale0541-ERL0513K000GKEA500TR-NDkr.5.58568Parametric Equivalent
ERL0513K000GKEB500Vishay Dale0541-ERL0513K000GKEB500TR-NDkr.7.83573Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.01440kr.2,901.44
Manufacturers Standard Package
Unit Price without VAT:kr.29.01440
Unit Price with VAT:kr.36.26800