Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC70475K00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC70475K00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC70475K00FKEK500 |
Description | RES 475K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70475K00FHEB500 | Vishay Dale | 0 | 541-ERC70475K00FHEB500TR-ND | kr.52.12241 | Parametric Equivalent |
| RN70C4753FB14 | Vishay Dale | 0 | RN70C4753FB14-ND | kr.29.78980 | Parametric Equivalent |
| RN70C4753FBSL | Vishay Dale | 0 | RN70C4753FBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN70C4753FRSL | Vishay Dale | 0 | RN70C4753FRSL-ND | kr.13.96194 | Parametric Equivalent |
| RN70D4753FB14 | Vishay Dale | 0 | RN70D4753FB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.111.34625 | kr.111,346.25 |
| Unit Price without VAT: | kr.111.34625 |
|---|---|
| Unit Price with VAT: | kr.139.18281 |



