Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC702K0000BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC702K0000BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC702K0000BEEK500 |
Description | RES 2K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC702K0000BEEA500 | Vishay Dale | 0 | 541-ERC702K0000BEEA500TR-ND | kr.60.54700 | Parametric Equivalent |
| ERC702K0000BEEB500 | Vishay Dale | 0 | 541-ERC702K0000BEEB500TR-ND | kr.61.63444 | Parametric Equivalent |
| RN70E2001BB14 | Vishay Dale | 0 | RN70E2001BB14-ND | kr.44.21960 | Parametric Equivalent |
| RN70E2001BBSL | Vishay Dale | 0 | RN70E2001BBSL-ND | kr.52.60300 | Parametric Equivalent |
| RN70E2001BR36 | Vishay Dale | 0 | RN70E2001BR36-ND | kr.9.65620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.140.47280 | kr.14,047.28 |
| Unit Price without VAT: | kr.140.47280 |
|---|---|
| Unit Price with VAT: | kr.175.59100 |



