ERC7027K400FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.12241
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.11854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.08322
Datasheet
27.4 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC7027K400FKEK500

DigiKey Part Number
541-ERC7027K400FKEK500-ND
Manufacturer
Manufacturer Product Number
ERC7027K400FKEK500
Description
RES 27.4K OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC7027K400FHEB500Vishay Dale0541-ERC7027K400FHEB500TR-NDkr.52.12241Parametric Equivalent
RN70D2742FB14Vishay Dale0RN70D2742FB14-NDkr.29.78980Parametric Equivalent
RN70D2742FBSLVishay Dale0RN70D2742FBSL-NDkr.35.10650Parametric Equivalent
RN70D2742FRE6Vishay Dale0RN70D2742FRE6-NDkr.5.11854Parametric Equivalent
RN70D2742FRSLVishay Dale0RN70D2742FRSL-NDkr.13.08322Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.111.34625kr.111,346.25
Unit Price without VAT:kr.111.34625
Unit Price with VAT:kr.139.18281