
ERC70221R00DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC70221R00DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC70221R00DEEK500 |
Description | RES 221 OHM 0.5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.121.94670 | kr.12,194.67 |
| Unit Price without VAT: | kr.121.94670 |
|---|---|
| Unit Price with VAT: | kr.152.43338 |

