Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5021K000FKEK500 | |
|---|---|
DigiKey Part Number  | 541-ERC5021K000FKEK500-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ERC5021K000FKEK500  | 
Description  | RES 21K OHM 1% 1/10W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.070" Dia x 0.150" L (1.78mm x 3.81mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.11.78547 | kr.11,785.47 | 
| Unit Price without VAT: | kr.11.78547 | 
|---|---|
| Unit Price with VAT: | kr.14.73184 | 

