ERC70150R00FEEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.96860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.69960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.02568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.13666
Datasheet
150 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC70150R00FEEB500

DigiKey Part Number
541-ERC70150R00FEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC70150R00FEEB500
Description
RES 150 OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN70E1500DB14Vishay Dale0RN70E1500DB14-NDkr.39.96860Parametric Equivalent
RN70E1500DBSLVishay Dale0RN70E1500DBSL-NDkr.47.69960Parametric Equivalent
RN70E1500DRE6Vishay Dale0RN70E1500DRE6-NDkr.8.02568Parametric Equivalent
RN70E1500DRSLVishay Dale0RN70E1500DRSL-NDkr.19.13666Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.89.55250kr.89,552.50
Manufacturers Standard Package
Unit Price without VAT:kr.89.55250
Unit Price with VAT:kr.111.94063