Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6578R700FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6578R700FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6578R700FKEK500 |
Description | RES 78.7 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6578R700FHEB500 | Vishay Dale | 0 | 541-ERC6578R700FHEB500TR-ND | kr.75.96062 | Parametric Equivalent |
| ERC7078R700FHEB500 | Vishay Dale | 0 | 541-ERC7078R700FHEB500TR-ND | kr.52.12241 | Parametric Equivalent |
| RN65D78R7FB14 | Vishay Dale | 0 | RN65D78R7FB14-ND | kr.29.78980 | Parametric Equivalent |
| RN65D78R7FBSL | Vishay Dale | 0 | RN65D78R7FBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN65D78R7FRE6 | Vishay Dale | 0 | RN65D78R7FRE6-ND | kr.4.95756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.167.21750 | kr.167,217.50 |
| Unit Price without VAT: | kr.167.21750 |
|---|---|
| Unit Price with VAT: | kr.209.02188 |



