ERC656K1900FEEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.98470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.54550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.39978
Datasheet
6.19 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC656K1900FEEB500

DigiKey Part Number
541-ERC656K1900FEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC656K1900FEEB500
Description
RES 6.19K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E6191FB14Vishay Dale0RN65E6191FB14-NDkr.31.98470Parametric Equivalent
RN65E6191FBSLVishay Dale0RN65E6191FBSL-NDkr.37.54550Parametric Equivalent
RN65E6191FRSLVishay Dale0RN65E6191FRSL-NDkr.12.39978Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.105.48175kr.105,481.75
Manufacturers Standard Package
Unit Price without VAT:kr.105.48175
Unit Price with VAT:kr.131.85219