Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6560K400DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6560K400DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6560K400DHEK500 |
Description | RES 60.4K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6560K400DHEB500 | Vishay Dale | 0 | 541-ERC6560K400DHEB500TR-ND | kr.32.40957 | Parametric Equivalent |
| RN65C6042DB14 | Vishay Dale | 0 | RN65C6042DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN65C6042DBSL | Vishay Dale | 0 | RN65C6042DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN65C6042DRSL | Vishay Dale | 0 | RN65C6042DRSL-ND | kr.12.04498 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.81.79870 | kr.8,179.87 |
| Unit Price without VAT: | kr.81.79870 |
|---|---|
| Unit Price with VAT: | kr.102.24838 |



