ERC65549K00FEEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.35960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.84068
Datasheet
549 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC65549K00FEEB500

DigiKey Part Number
541-ERC65549K00FEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC65549K00FEEB500
Description
RES 549K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
549 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E5493DB14Vishay Dale0RN65E5493DB14-NDkr.35.10650Parametric Equivalent
RN65E5493DBSLVishay Dale0RN65E5493DBSL-NDkr.41.35960Parametric Equivalent
RN65E5493DRSLVishay Dale0RN65E5493DRSL-NDkr.14.84068Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.105.48175kr.105,481.75
Manufacturers Standard Package
Unit Price without VAT:kr.105.48175
Unit Price with VAT:kr.131.85219