Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65499R00BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC65499R00BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC65499R00BHEK500 |
Description | RES 499 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65499R00BEEB500 | Vishay Dale | 0 | 541-ERC65499R00BEEB500TR-ND | kr.41.95825 | Parametric Equivalent |
| ERC65499R00BEEK500 | Vishay Dale | 0 | 541-ERC65499R00BEEK500-ND | kr.108.62890 | Parametric Equivalent |
| ERC70499R00BHEB500 | Vishay Dale | 0 | 541-ERC70499R00BHEB500TR-ND | kr.42.57386 | Parametric Equivalent |
| ERC70499R00BHEK500 | Vishay Dale | 0 | 541-ERC70499R00BHEK500-ND | kr.110.95820 | Parametric Equivalent |
| RN65C4990BBSL | Vishay Dale | 0 | RN65C4990BBSL-ND | kr.36.60970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.101.00510 | kr.10,100.51 |
| Unit Price without VAT: | kr.101.00510 |
|---|---|
| Unit Price with VAT: | kr.126.25638 |



