Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65316K00BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC65316K00BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC65316K00BEEB500 |
Description | RES 316K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65316K00BEEK500 | Vishay Dale | 0 | 541-ERC65316K00BEEK500-ND | kr.108.62890 | Parametric Equivalent |
| RN65E3163BB14 | Vishay Dale | 0 | RN65E3163BB14-ND | kr.39.68970 | Parametric Equivalent |
| RN65E3163BBSL | Vishay Dale | 0 | RN65E3163BBSL-ND | kr.46.87730 | Parametric Equivalent |
| RN65E3163BRE6 | Vishay Dale | 0 | RN65E3163BRE6-ND | kr.10.25178 | Parametric Equivalent |
| RN65E3163BRSL | Vishay Dale | 0 | RN65E3163BRSL-ND | kr.18.25794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.41.95825 | kr.41,958.25 |
| Unit Price without VAT: | kr.41.95825 |
|---|---|
| Unit Price with VAT: | kr.52.44781 |



