ERC652M0000FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.61361
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.33900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.42341
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.11302
Datasheet
2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC652M0000FHEB500

DigiKey Part Number
541-ERC652M0000FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC652M0000FHEB500
Description
RES 2M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC652M0000FEEB500Vishay Dale0541-ERC652M0000FEEB500TR-NDkr.49.61361Parametric Equivalent
RN65C2004FB14Vishay Dale0RN65C2004FB14-NDkr.42.74550Parametric Equivalent
RN65C2004FBSLVishay Dale0RN65C2004FBSL-NDkr.50.33900Parametric Equivalent
RN65C2004FRE6Vishay Dale0RN65C2004FRE6-NDkr.11.42341Parametric Equivalent
RN65C2004FRSLVishay Dale0RN65C2004FRSL-NDkr.20.11302Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.45.18398kr.45,183.98
Manufacturers Standard Package
Unit Price without VAT:kr.45.18398
Unit Price with VAT:kr.56.47998