Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC652M0000BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC652M0000BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC652M0000BEEB500 |
Description | RES 2M OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC652M0000BEEK500 | Vishay Dale | 0 | 541-ERC652M0000BEEK500-ND | kr.234.80760 | Parametric Equivalent |
| RN65E2004BB14 | Vishay Dale | 0 | RN65E2004BB14-ND | kr.56.74430 | Parametric Equivalent |
| RN65E2004BBSL | Vishay Dale | 0 | RN65E2004BBSL-ND | kr.66.71140 | Parametric Equivalent |
| RN65E2004BRE5 | Vishay Dale | 1.194 | 541-RN65E2004BRE5CT-ND | kr.30.56000 | Parametric Equivalent |
| RN65E2004BRE6 | Vishay Dale | 0 | RN65E2004BRE6-ND | kr.16.69576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.87.88825 | kr.87,888.25 |
| Unit Price without VAT: | kr.87.88825 |
|---|---|
| Unit Price with VAT: | kr.109.86031 |




