
ERC6524K900DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6524K900DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6524K900DEEK500 |
Description | RES 24.9K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.89.91130 | kr.8,991.13 |
| Unit Price without VAT: | kr.89.91130 |
|---|---|
| Unit Price with VAT: | kr.112.38913 |

