Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65210K00FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC65210K00FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC65210K00FHEB500 |
Description | RES 210K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C2103FB14 | Vishay Dale | 0 | RN65C2103FB14-ND | kr.29.78980 | Parametric Equivalent |
| RN65C2103FBSL | Vishay Dale | 0 | RN65C2103FBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN65C2103FRE6 | Vishay Dale | 0 | RN65C2103FRE6-ND | kr.5.44796 | Parametric Equivalent |
| RN65C2103FRSL | Vishay Dale | 0 | RN65C2103FRSL-ND | kr.9.75358 | Parametric Equivalent |
| RN65E2103FB14 | Vishay Dale | 0 | RN65E2103FB14-ND | kr.31.98470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.75.96062 | kr.75,960.62 |
| Unit Price without VAT: | kr.75.96062 |
|---|---|
| Unit Price with VAT: | kr.94.95078 |


