Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65121K00FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC65121K00FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC65121K00FEEB500 |
Description | RES 121K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1213FB14 | Vishay Dale | 0 | RN65E1213FB14-ND | kr.31.98470 | Parametric Equivalent |
| RN65E1213FBSL | Vishay Dale | 0 | RN65E1213FBSL-ND | kr.37.54550 | Parametric Equivalent |
| RN65E1213FRE6 | Vishay Dale | 0 | RN65E1213FRE6-ND | kr.7.02979 | Parametric Equivalent |
| RN65E1213FRSL | Vishay Dale | 0 | RN65E1213FRSL-ND | kr.12.39978 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.105.48175 | kr.105,481.75 |
| Unit Price without VAT: | kr.105.48175 |
|---|---|
| Unit Price with VAT: | kr.131.85219 |


