Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC556K0400DKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC556K0400DKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC556K0400DKEK500 |
Description | RES 6.04K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC556K0400DHEK500 | Vishay Dale | 0 | 541-ERC556K0400DHEK500-ND | kr.33.20580 | Parametric Equivalent |
| RN55C6041DB14 | Vishay Dale | 0 | RN55C6041DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C6041DBSL | Vishay Dale | 0 | RN55C6041DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55C6041DRE6 | Vishay Dale | 0 | RN55C6041DRE6-ND | kr.2.79816 | Parametric Equivalent |
| RN55C6041DRSL | Vishay Dale | 0 | RN55C6041DRSL-ND | kr.5.52848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.87094 | kr.17,870.94 |
| Unit Price without VAT: | kr.17.87094 |
|---|---|
| Unit Price with VAT: | kr.22.33868 |



