Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5559K000FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5559K000FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5559K000FEEB500 |
Description | RES 59K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5559K000DEEA500 | Vishay Dale | 0 | 541-ERC5559K000DEEA500TR-ND | kr.7.15910 | Parametric Equivalent |
| ERC5559K000DEEB500 | Vishay Dale | 0 | 541-ERC5559K000DEEB500TR-ND | kr.9.49631 | Parametric Equivalent |
| ERC5559K000DEEK500 | Vishay Dale | 0 | 541-ERC5559K000DEEK500-ND | kr.39.15390 | Parametric Equivalent |
| ERC5559K000FEEK500 | Vishay Dale | 0 | 541-ERC5559K000FEEK500-ND | kr.22.54630 | Parametric Equivalent |
| RN55E5902DB14 | Vishay Dale | 0 | RN55E5902DB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.91801 | kr.5,918.01 |
| Unit Price without VAT: | kr.5.91801 |
|---|---|
| Unit Price with VAT: | kr.7.39751 |



