ERC5556K200FHEA600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.12980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.05286
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.75010
Datasheet
56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5556K200FHEA600

DigiKey Part Number
541-ERC5556K200FHEA600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5556K200FHEA600
Description
RES 56.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5556K200FEEK600Vishay Dale0541-ERC5556K200FEEK600-NDkr.43.12980Parametric Equivalent
ERC5556K200FHEB600Vishay Dale0541-ERC5556K200FHEB600TR-NDkr.6.05286Parametric Equivalent
ERC5556K200FHEK600Vishay Dale0541-ERC5556K200FHEK600-NDkr.31.75010Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.20750kr.26,037.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.20750
Unit Price with VAT:kr.6.50938