Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC554K3700BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC554K3700BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC554K3700BEEB500 |
Description | RES 4.37K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.37 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC554K3700BEEK500 | Vishay Dale | 0 | 541-ERC554K3700BEEK500-ND | kr.44.72810 | Parametric Equivalent |
| RN55E4371BB14 | Vishay Dale | 0 | RN55E4371BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E4371BBSL | Vishay Dale | 0 | RN55E4371BBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E4371BR36 | Vishay Dale | 0 | RN55E4371BR36-ND | kr.4.35457 | Parametric Equivalent |
| RN55E4371BRSL | Vishay Dale | 0 | RN55E4371BRSL-ND | kr.11.86822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.26979 | kr.10,269.79 |
| Unit Price without VAT: | kr.10.26979 |
|---|---|
| Unit Price with VAT: | kr.12.83724 |



