Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55459R00BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55459R00BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55459R00BEEK500 |
Description | RES 459 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 459 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55459R00BEEB500 | Vishay Dale | 0 | 541-ERC55459R00BEEB500TR-ND | kr.10.26979 | Parametric Equivalent |
| RN55E4590BB14 | Vishay Dale | 0 | RN55E4590BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E4590BBSL | Vishay Dale | 0 | RN55E4590BBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E4590BRE6 | Vishay Dale | 0 | RN55E4590BRE6-ND | kr.6.04367 | Parametric Equivalent |
| RN55E4590BRSL | Vishay Dale | 0 | RN55E4590BRSL-ND | kr.11.86822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.72810 | kr.4,472.81 |
| Unit Price without VAT: | kr.44.72810 |
|---|---|
| Unit Price with VAT: | kr.55.91013 |



