Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5538R300FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5538R300FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5538R300FHEA500 |
Description | RES 38.3 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5538R300FEEB500 | Vishay Dale | 0 | 541-ERC5538R300FEEB500TR-ND | kr.5.91801 | Parametric Equivalent |
| ERC5538R300FEEK500 | Vishay Dale | 0 | 541-ERC5538R300FEEK500-ND | kr.22.54630 | Parametric Equivalent |
| ERC5538R300FHEB500 | Vishay Dale | 0 | 541-ERC5538R300FHEB500TR-ND | kr.4.64392 | Parametric Equivalent |
| ERC5538R300FHEK500 | Vishay Dale | 0 | 541-ERC5538R300FHEK500-ND | kr.16.59240 | Parametric Equivalent |
| RN55C38R3FB14 | Vishay Dale | 0 | RN55C38R3FB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.29036 | kr.16,451.80 |
| Unit Price without VAT: | kr.3.29036 |
|---|---|
| Unit Price with VAT: | kr.4.11295 |



